Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Micro solenoid valve, 64.016 230 V, 4350 ohm, 22 mA

Order No. 60 G 165

Manufacturer name

Kuhnke

Series

64

Manufacturer No.

64.016 230V AC

Order information
Supplied without device outlet and connected pneumatic connections for protection class IP 65, please order these separately

piece
Total

€ 66.64
There are 9 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 66.64 € 63.07
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Kuhnke
Series 64
Manufacturer number 64.016 230V AC
Country of origin Italy
Customs tariff number 84812090
The above illustration may deviate

Micro solenoid valves, type Kuhnke 64.0.

Directly controlled 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance outlet and pneumatic fittings). Safety contact: standard feature. Version: standard socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance outlet. Pressure media connection: standardized rated bore in accordance with the dimensional drawing. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Base dimensions with socket: H 47.0, L 26.5, W 16.0 mm.

 

3/2-way NO valves for AC operation, rated orifice 1.0, 8.0 bar pressure, type 64.016.

Function: NO (in zero position). Response current: 1.5 x rated current. Coil power: approx. 5.5 VA at 50/60 Hz. Release power: approx. 1.4 VA. Pick-up time: approx. 5.0 to 10 ms. Release time: approx. 3.0 to 5.0 ms. Rated orifice:1.0. Flow rate: see the diagram. Kv value: 0.45 l/min.

 

Technical attributes (type, rated voltage, rated resistance, rated current): 64.016 230 V, 4350 ohm, 22 mA

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products