Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: type GS.. 5.0 kV, type GS 66 P 2.0 kV. Thermal resistance: 0.4 K/W.
Design 2, type GS.
Type: GS 32 P, 11.0 x 8.0 mm, 3.1 mm perforation, SOT 32
Version | mica wafer | |
Width | 8 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | SOT-32 | |
Length | 11 mm | |
Material | muscovite |
Country of origin | DE |
Customs tariff number | 68149000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available