Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: type GS.. 5.0 kV, type GS 66 P 2.0 kV. Thermal resistance: 0.4 K/W.
Design 3, type GS.
Type: GS 218 P–SL, 21.0 x 24.0 mm, 4.1 mm perforation, TO218
Version | mica wafer | |
Width | 21 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | TO-218 | |
Length | 24 mm | |
Material | muscovite |
Country of origin | NL |
Customs tariff number | 68149000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available