10006764 | Fischer Elektronik
Mica wafer for semiconductors
Unit Price (€ / pc.)
0.1000 € *
Available: 2,974 pcs.
Leadtime: 1 Week **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1000 €
300 pcs.
0.0726 €
1000 pcs.
0.0607 €
3000 pcs.
0.0512 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: 5.0 kV. Thermal resistance: 0.4 K/W.
Type: GS 3 P - SL, 20.5 x 17.5 mm, 3.1 mm perforation, TOP3
Technical specifications
Version | mica wafer | |
Width | 17.5 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | TO-3 | |
Length | 20.5 mm | |
Material | muscovite |
Download
Logistics
Country of origin | IN |
Customs tariff number | 68149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |