10006775 | Fischer Elektronik

Mica wafer for semiconductors

Order No.: 61B574
EAN: 4099879024381
MPN:
10006775
Series: GS
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.0845 € *
Available: 1,762 pcs.
Leadtime: 7 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0845 €
300 pcs.
0.0619 €
1000 pcs.
0.0512 €
3000 pcs.
0.0440 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mica wafers for semiconductors, type GS.

Material thickness: 0.05 mm. Breakdown voltage: type GS.. 5.0 kV, type GS 66 P 2.0 kV. Thermal resistance: 0.4 K/W.

Design 2, type GS.

Type: GS 220 P, 18.0 x 12.0 mm, 3.1 mm perforation, TO 220

Technical specifications
Version mica wafer
Width 12 mm
Thickness 0.05 mm
Dielectric strength 5000 V/mm
Suitable for TO-220
Length 18 mm
Material muscovite
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Suitable for
Material
Thickness
Version
Mica wafer for semiconductors
Order No.:
 61B5748
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006774
Available: 2,365 pcs. Leadtime: 7 Weeks **
Total Price: 11.54 € *
100 pcs.
0.1154 €
300 pcs.
0.0833 €
1000 pcs.
0.0714 €
3000 pcs.
0.0607 €
10000 pcs.
0.0524 €
11 mm
20 mm
TO-220
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B580
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 GS 3 P
Available: 262 pcs. Leadtime: 7 Weeks **
Total Price: 1.23 € *
5 pcs.
0.2451 €
17.5 mm
20.5 mm
TO-3
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B5742
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006772
Available: 2,367 pcs. Leadtime: 7 Weeks **
Total Price: 8.21 € *
100 pcs.
0.0821 €
300 pcs.
0.0583 €
1000 pcs.
0.0500 €
3000 pcs.
0.0428 €
10000 pcs.
0.0369 €
12 mm
18 mm
TO-220
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B582
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 GS 66 P
Available: 1,008 pcs. Leadtime: 7 Weeks **
Total Price: 10.00 € *
100 pcs.
0.1000 €
300 pcs.
0.0726 €
1000 pcs.
0.0607 €
3000 pcs.
0.0512 €
10000 pcs.
0.0452 €
13.5 mm
18 mm
TO-66
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B586
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006767
Available: 2,435 pcs. Leadtime: 2 Weeks **
Total Price: 8.21 € *
100 pcs.
0.0821 €
300 pcs.
0.0583 €
1000 pcs.
0.0500 €
3000 pcs.
0.0428 €
10000 pcs.
0.0369 €
8 mm
11 mm
SOT-32
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B570
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006761
Available: 145 pcs. Leadtime: 7 Weeks **
Total Price: 1.71 € *
10 pcs.
0.1714 €
50 pcs.
0.1249 €
250 pcs.
0.1023 €
1000 pcs.
0.0881 €
2500 pcs.
0.0774 €
30 mm
43 mm
TO-3
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B574
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006775
Available: 1,762 pcs. Leadtime: 7 Weeks **
Total Price: 8.45 € *
100 pcs.
0.0845 €
300 pcs.
0.0619 €
1000 pcs.
0.0512 €
3000 pcs.
0.0440 €
10000 pcs.
0.0381 €
12 mm
18 mm
TO-220
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B5746
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006764
Available: 2,974 pcs. Leadtime: 1 Week **
Total Price: 10.00 € *
100 pcs.
0.1000 €
300 pcs.
0.0726 €
1000 pcs.
0.0607 €
3000 pcs.
0.0512 €
10000 pcs.
0.0452 €
17.5 mm
20.5 mm
TO-3
muscovite
0.05 mm
mica wafer
Mica wafer for semiconductors
Order No.:
 61B5750
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006771
Available: 497 pcs. Leadtime: 2 Weeks **
Total Price: 11.31 € *
100 pcs.
0.1131 €
300 pcs.
0.0809 €
1000 pcs.
0.0678 €
3000 pcs.
0.0571 €
10000 pcs.
0.0500 €
21 mm
24 mm
TO-218
muscovite
0.05 mm
mica wafer