10006761 | Fischer Elektronik
Mica wafer for semiconductors
Unit Price (€ / pc.)
0.1714 € *
Available: 145 pcs.
Leadtime: 7 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
50 pcs.
0.1249 €
250 pcs.
0.1023 €
1000 pcs.
0.0881 €
2500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: 5.0 kV. Thermal resistance: 0.4 K/W.
Type: GS 3, 43.0 x 30.0 mm, TO 3
Technical specifications
Version | mica wafer | |
Width | 30 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | TO-3 | |
Length | 43 mm | |
Material | muscovite |
Download
Logistics
Country of origin | IN |
Customs tariff number | 68149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |