15130802601333 | Harting
PCB connector, har-flex str m 4.85mm 80p PL1
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Male connector, 15130802601333, Harting
Male connector with reflow soldering termination, 80 contacts, straight, Performance level: 1.
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | PCB connector | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 2.3 A | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |