B30100 | Saws, Scrapers and Accessories
Hacksaw bow, PUK 3000 Profi Standard, B30100
Order No.: 06L8855
EAN: 4099891385071
MPN:
B30100
Discontinued
Unit Price (€ / pc.)
14.3990 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
12.6616 €
50 pcs.
11.8048 €
150 pcs.
11.2812 €
500 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hacksaw bows, type PUK 3000 Profi Standard.
Made of rectangular pipe, powder coated, 2C plastic handle. Saw bow serves as blade cartridge; Blade positions: lock at 90° intervals. Length: 440 mm. Weight: 473 g. Supplied with bi-metal saw blade, 300 mm, 24 teeth/inch.
Type: B30100, hacksaw bow
Technical specifications
Number of teeth | 24 | |
Version | Hacksaw | |
Blade length | 300 mm | |
Length | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82021000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |