B72240B0751K001 | EPCOS
Varistor, chassis mounting, VV 1.2 kV, 40000 A, 970 V (DC), 750 V (AC), ±10 %, 1.4 VA (AC), 1200 J
Unit Price (€ / pc.)
61.5468 € *
Available: 152 pcs.
Leadtime: 22 Weeks **
Total Price:
61.55 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5468 €
10 pcs.
54.1569 €
20 pcs.
52.6932 €
40 pcs.
51.2176 €
160 pcs.
48.2545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72240B0751K001, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Design | chassis mounting | |
Energy absorption | 1200 J | |
max. Surge current, transient (8/20 µs) | 40000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 750 V | |
Rated voltage (DC) | 970 V | |
Standard number | UL, CSA, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 1.4 W | |
Varistor Voltage Type | 1.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |