Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 9 µF, 800 V, PP

  • Capacitance (2): 90 µF
  • Capacitance (3): 90 µF
Order No. 45 D 5280
Manufacturer No. B32778J8277K000
B32778J8277K
Series B32778
piece
Total

€ 3,094.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120
Price* per piece € 77.35 € 73.185
product.detail.add.UNDEFINED
Capacity 9 µF
Rated voltage (DC) 800 V
Material of dielectric PP
Capacitance (2) 90 µF
Capacitance (3) 90 µF
The above illustration may deviate
Other versions