Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4 µF, 1.3 kV, PP

  • Capacitance (2): 40 µF
  • Capacitance (3): 40 µF
Order No. 45 D 5277
Manufacturer No. B32778J1127K000
B32778J1127K
Series B32778
piece
Total

€ 2,151.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120
Price* per piece € 53.788 € 51.408
product.detail.add.UNDEFINED
Capacity 4 µF
Rated voltage (DC) 1.3 kV
Material of dielectric PP
Capacitance (2) 40 µF
Capacitance (3) 40 µF
The above illustration may deviate
Other versions