Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 66.6 µF, 1.1 kV, PP

  • Capacitance (2): 66.6 µF
  • Capacitance (3): 66.6 µF
  • Housing type: encapsulated 
Order No. 45 D 5276
Manufacturer No. B32778J0207K000
B32778J207K
Series B32778
piece
Total

€ 1,946.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120
Price* per piece € 48.671 € 46.291
product.detail.add.UNDEFINED
Capacity 66.6 µF
Rated voltage (DC) 1.1 kV
Material of dielectric PP
Capacitance (2) 66.6 µF
Capacitance (3) 66.6 µF
Housing type encapsulated
The above illustration may deviate
Other versions