Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.47 µF, 520 V, PP

  • Design: Radial 
  • Housing type: encapsulated 
Order No. 45 D 4801
Manufacturer No. B32672Z5474J000
B32672Z5474J
Series B32672

This product is no longer available.

Capacity 0.47 µF
Rated voltage (DC) 520 V
Material of dielectric PP
Design Radial
Housing type encapsulated
The above illustration may deviate
Other versions