Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 1 nF, PP, Radial

  • AC 1 rated voltage: 600 V
  • Housing type: encapsulated 
Order No. 45 D 4539
Manufacturer No. B32672L1103J003
B32672L1103J3
Series B32672
piece
Total

€ 618.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000
Price* per piece € 0.1547 € 0.1428
product.detail.add.UNDEFINED
Capacity 1 nF
Material of dielectric PP
Design Radial
AC 1 rated voltage 600 V
Housing type encapsulated
The above illustration may deviate
Other versions