Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.68 µF, 100 V, PET

  • Housing type: encapsulated 
Order No. 45 D 1920
Manufacturer No. B32529C1684M289
B32529C1684M289
Series B32529

This product is no longer available.

Capacity 0.68 µF
Rated voltage (DC) 100 V
Material of dielectric PET
Housing type encapsulated
The above illustration may deviate
Other versions