C-219-146-40-ELL | BJZ
METALLARMBAND DK 40MM60498
Order No.: 03L3008
EAN: 4099891436766
MPN:
C-219-146-40-ELL
64106
Unit Price (€ / pc.)
24.1094 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
24.11 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1094 €
10 pcs.
21.2177 €
50 pcs.
19.7540 €
150 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Metal wristband | |
Push button diameter | 10.3 mm | |
Colour | black | |
Material | metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91132000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |