Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 5.0 W, type MPC.
ohmic resistance | 150 mΩ | |
Version | metal strip resistor | |
Design | radial | |
Width | 5 mm | |
Height | 18 mm | |
Length | 14 mm | |
Power | 5 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -25 °C | |
Tolerance | ±10 % | |
Temperature coefficient | ±350 ppm/K |
Country of origin | JP |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available