Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Metal screwed cable gland, 8 mm, 10 mm, Nickel-plated brass

  • Thread size: PG16
  • Material: Nickel-plated brass

Order No. 06 N 3650

Manufacturer name

OBO Bettermann

Manufacturer No.

2082160
163 MS PG16

piece
Total

€ 6.90
There are 56 piece in stock
Delivery:

scale from 1 from 10 from 25
Price* per piece € 6.902 € 5.7834 € 5.1051
product.detail.add.UNDEFINED

Technical features

PG16
Nickel-plated brass

Manufacturer information

Manufacturer name OBO Bettermann
Manufacturer number 2082160
163 MS PG16
GTIN 4012195187219
Country of origin Germany
Customs tariff number 74153900
The above illustration may deviate

Metal cable glands, type OBO Bettermann 20.

Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.

Technical attributes (type, Pg size, cable diameter): 2082160, Pg 16, 8.0 to 10 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products