B72225S4511K101 | EPCOS

Varistor, radial, VV 820 V, 20000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 750 J

Order No.: 82E3226
EAN: 4099879989161
MPN:
B72225S4511K101
Series: B72225
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 464 pcs.
Leadtime: 16 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0579 €
150 pcs.
3.5581 €
300 pcs.
3.4272 €
1200 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors, type TDK/Epcos S25 B72225S.

Disk version

Technical specifications
Design radial
Energy absorption 750 J
max. Surge current, transient (8/20 µs) 20000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 510 V
Rated voltage (DC) 670 V
Standard number UL, CSA, VDE, IEC, IEC
Grid 12 mm
Tolerance ±10 %
Power dissipation 1 W
Varistor Voltage Type 820 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 150 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Power dissipation
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Power dissipation
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature