Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.
Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals
Design | chassis mounting | |
Energy absorption | 190 J | |
max. Surge current, transient (8/20 µs) | 25000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 75 V | |
Rated voltage (DC) | 100 V | |
Standard number | UL, CSA, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 1.4 W | |
Varistor Voltage Type | 120 V |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available