B72207S0500K101 | EPCOS

Varistor, radial, VV 82 V, 1200 A, 65 V (DC), 50 V (AC), ±10 %, 0.25 VA (AC), 4.2 J

Order No.: 82E2212
EAN: 4099879987822
MPN:
B72207S0500K101
B72207S500K101
Series: B72207
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 205 pcs.
Next delivery: 5,000 pcs. on 2024-06-10
Leadtime: 16 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Design radial
Energy absorption 4.2 J
max. Surge current, transient (8/20 µs) 1200 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 50 V
Rated voltage (DC) 65 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 5 mm
Tolerance ±10 %
Power dissipation 0.25 W
Varistor Voltage Type 82 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
Varistor, radial, VV 82 V, 1200 A, 65 V (DC), 50 V (AC), ±10 %, 0.25 VA (AC), 4.2 J
Order No.:
 82E2212
Manufacturer:
 EPCOS
Manufacturer SKU:
 B72207S0500K101
Available: 205 pcs. Leadtime: 16 Weeks ** Next delivery: 5,000 pcs. on 2024-06-10
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
0.25 W
82 V
50 V
65 V
radial
UL, CSA, SEV, VDE, CECC, CQC, IEC
5 mm
±10 %
-40 °C
85 °C
Varistor, radial, VV 68 V, 250 A, 56 V (DC), 40 V (AC), ±10 %, 0.02 VA (AC), 3 J
Order No.:
 82E2322
Manufacturer:
 EPCOS
Manufacturer SKU:
 B72207S0400K101
Available: 458 pcs. Leadtime: 16 Weeks **
Total Price: 0.37 € *
1 pcs.
0.3689 €
100 pcs.
0.2440 €
500 pcs.
0.1987 €
1000 pcs.
0.1559 €
5000 pcs.
0.1464 €
0.02 W
68 V
40 V
56 V
radial
UL, CSA, SEV, VDE, CECC, CQC, IEC
5 mm
±10 %
-40 °C
85 °C