B72214S0300K101 | EPCOS

Varistor, radial, VV 47 V, 1000 A, 38 V (DC), 30 V (AC), ±10 %, 0.1 VA (AC), 9 J

Order No.: 82E2209
EAN: 4099879987792
MPN:
B72214S0300K101
B72214S300K101
Series: B72214
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 2,394 pcs.
Leadtime: 10 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Design radial
Energy absorption 9 J
max. Surge current, transient (8/20 µs) 1000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 30 V
Rated voltage (DC) 38 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 7 mm
Tolerance ±10 %
Power dissipation 0.1 W
Varistor Voltage Type 47 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Varistor Voltage Type
Standard number
Grid
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Tolerance
min. operating temperature
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Varistor Voltage Type
Standard number
Grid
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Tolerance
min. operating temperature