B72205S0250K101 | EPCOS

Varistor, radial, VV 39 V, 100 A, 31 V (DC), 25 V (AC), ±10 %, 0.01 VA (AC), 0.7 J

Order No.: 82E2201
EAN: 4099879987716
MPN:
B72205S0250K101
B72205S250K101
Series: B72205
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 1,889 pcs.
Leadtime: 16 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Design radial
Energy absorption 0.7 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 25 V
Rated voltage (DC) 31 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 5 mm
Tolerance ±10 %
Power dissipation 0.01 W
Varistor Voltage Type 39 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature