Metal locknuts, type 169/MS.
Compliant with DIN 46320, part M; Material: brass, nickel-plated.
Technical attributes (type, Pg size, cable diameter): 2091119, Pg 11
Version | counter nut | |
Colour | silver | |
Thread size | PG11 | |
Length | 3 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
spanner size | 21 mm |
Country of origin | DE |
Customs tariff number | 74153300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available