MF0207FTE52-100R | Yageo

Metal film resistor, 100 Ω, 0.6 W, ±1 %

Order No.: 30E196
EAN: 4099879676092
MPN:
MF0207FTE52-100R
Series: MF 0207
Yageo
default L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 9,206 pcs.
Available in 4 Days: 487,500 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MF0207FTE52-100R, Yageo

The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer.

Features

  • Power Rating 0.6 Watt
  • Resistance Tolerance ±1%
  • T.C.R. ±50ppm/°C
Technical specifications
ohmic resistance 100 Ω
Version metal film resistor
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
diameter
Isolation voltage
Version
Length
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 414 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
diameter
Isolation voltage
Version
Length
Assembly
min. operating temperature
max. operating temperature
Power
Metal film resistor, 1.5 MΩ, 0.6 W, ±1 %
Order No.:
 30E598
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-1M5
Available: 5,447 pcs. Available in 4 Days: 39,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
1.5 MΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 3.09 kΩ, 0.6 W, ±1 %
Order No.:
 30E339
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-3K09
Available: 18,540 pcs. Available in 4 Days: 49,000 pcs. Leadtime: 1 Week **
Total Price: 1.90 € *
100 pcs.
0.0190 €
500 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
20000 pcs.
0.0086 €
3.09 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 6.19 kΩ, 0.6 W, ±1 %
Order No.:
 30E369
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-6K19
Available: 7,100 pcs. Available in 4 Days: 24,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
6.19 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 1 kΩ, 0.6 W, ±1 %
Order No.:
 30E292
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-1K
Available: 0 pcs. Available in 4 Days: 535,000 pcs. Leadtime: 1 Week ** Next delivery: 1,413 pcs. on 2024-05-17
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
1 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 68.1 Ω, 0.6 W, ±1 %
Order No.:
 30E180
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-68R1
Available: 6,260 pcs. Available in 4 Days: 21,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
68.1 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 2.26 kΩ, 0.6 W, ±1 %
Order No.:
 30E326
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-2K26
Available: 8,596 pcs. Available in 4 Days: 48,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
2.26 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 23.7 kΩ, 0.6 W, ±1 %
Order No.:
 30E425
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-23K7
Available: 3,496 pcs. Available in 4 Days: 17,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
23.7 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 4.53 kΩ, 0.6 W, ±1 %
Order No.:
 30E356
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-4K53
Available: 1,898 pcs. Available in 4 Days: 15,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
4.53 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 5.11 kΩ, 0.6 W, ±1 %
Order No.:
 30E361
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-5K11
Available: 4,706 pcs. Available in 4 Days: 32,450 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
5.11 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 205 Ω, 0.6 W, ±1 %
Order No.:
 30E226
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-205R
Available: 5,426 pcs. Available in 4 Days: 34,500 pcs. Leadtime: 1 Week **
Total Price: 1.90 € *
100 pcs.
0.0190 €
500 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
20000 pcs.
0.0086 €
205 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 226 kΩ, 0.6 W, ±1 %
Order No.:
 30E519
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-226K
Available: 0 pcs. Available in 4 Days: 29,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
226 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 10.5 kΩ, 0.6 W, ±1 %
Order No.:
 30E391
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-10K5
Available: 4,717 pcs. Available in 4 Days: 31,750 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
10.5 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 1.65 kΩ, 0.6 W, ±1 %
Order No.:
 30E313
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-1K65
Available: 4,850 pcs. Available in 4 Days: 13,550 pcs. Leadtime: 1 Week **
Total Price: 1.90 € *
100 pcs.
0.0190 €
500 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
20000 pcs.
0.0086 €
1.65 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 5.11 Ω, 0.6 W, ±1 %
Order No.:
 31E775
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-5R11
Available: 3,326 pcs. Available in 4 Days: 20,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0286 €
10 pcs.
0.0202 €
100 pcs.
0.0167 €
500 pcs.
0.0155 €
1000 pcs.
0.0131 €
5.11 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 48.7 kΩ, 0.6 W, ±1 %
Order No.:
 30E455
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-48K7
Available: 3,882 pcs. Available in 4 Days: 81,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
48.7 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 137 kΩ, 0.6 W, ±1 %
Order No.:
 30E498
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-137K
Available: 3,300 pcs. Leadtime: 26 Weeks **
Total Price: 1.90 € *
100 pcs.
0.0190 €
500 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
20000 pcs.
0.0086 €
137 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 17.4 kΩ, 0.6 W, ±1 %
Order No.:
 30E412
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-17K4
Available: 1,990 pcs. Available in 4 Days: 23,000 pcs. Leadtime: 1 Week **
Total Price: 0.02 € *
1 pcs.
0.0167 €
10 pcs.
0.0119 €
100 pcs.
0.0108 €
500 pcs.
0.0096 €
1000 pcs.
0.0084 €
17.4 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 432 Ω, 0.6 W, ±1 %
Order No.:
 30E257
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-432R
Available: 5,000 pcs. Available in 4 Days: 19,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
432 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 470 mΩ, 0.6 W, ±5 %
Order No.:
 31E676
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207JT-52-0R47
Available: 5,317 pcs. Available in 4 Days: 25,000 pcs. Leadtime: 1 Week **
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
470 mΩ
±5 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 4.64 kΩ, 0.6 W, ±1 %
Order No.:
 30E357
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-4K64
Available: 4,298 pcs. Available in 4 Days: 12,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
4.64 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W