T0058735845N | Weller
Metal extraction hood, Weller T0058735845N for extraction hose Ø 60 mm
Order No.: 10L5062
EAN: 4003019024896
MPN:
T0058735845N
T0058735845
Unit Price (€ / pc.)
196.35 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction hood, T0058735845N, Weller
Suction hood, 200 x 100 mm, for suction of soldering fumes during hot air work or for work on smaller circuit boards. The suction hose 60 can be connected directly. Metal black. Including adapter T00 587 627 53
Technical specifications
Suitable for | extraction hose Ø 60 mm | |
Accessory Type | metal extraction hood |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |