35800 | DYMO
Metal embossing tape, 12 mm, tape silver, font silver, 3.65 m, 35800
Order No.: 07L5621
EAN: 5411313358002
MPN:
35800
S0720180
Discontinued
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-07-12
Leadtime: 1 Week **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
5 pcs.
14.6370 €
10 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal embossing tapes for Rhino M1011, type Dymo 3.
For industrial, building, sanitary and other applications; Width: 12 mm.
Technical attributes (type, material, roll length): 35800, aluminum with adhesive, 3.65 m
Technical specifications
Band color | silver | |
Width | 12 mm | |
Suitable for | Rhino M1011 type Dymo 3 | |
Length | 3.65 m | |
Material | aluminum | |
Font color | silver |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |