TLS430 | Fluke
Measuring lead kit, TLS430
Order No.: 27K0406
EAN: 0095969262989
MPN:
TLS430
2157713
Unit Price (€ / pc.)
235.62 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test lead set, 2157713, Fluke
Fluke TLS430 - Set of test leads and alligator clips (4 black, 1 green).
Features
- Test lead replacement kit for 430 Series power and power supply analyzers
- Safety specification CAT III 1000 V, CAT IV 600 V
Technical specifications
Accessory Type | measuring lead kit |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |