STL120-III | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.2 m, red/gray, silicone, CAT III
Order No.: 27K0399
EAN: 0095969601085
MPN:
STL120-III
4023901
Unit Price (€ / pc.)
329.7728 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, angled | |
Rated Voltage | 600 V | |
Colour | red/gray | |
Cable length | 1.2 m | |
Material | silicone | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |