FLK-166X-MTC-SCH | Fluke
Measuring adapter, earthing contact plug CEE 7/7 to 4 mm safety laboratory plug
Unit Price (€ / pc.)
98.77 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring adapter, 4601081, Fluke
Measurement adapter for connecting installation testers to grounded sockets.
Technical specifications
Connection (1) | grounding plug CEE 7/7 | |
Connection (2) | 4 mm plug, angled | |
Touch safe | Yes | |
Colour | black | |
Stackable | No |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |