PL 2600 SIL S SW | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT II
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Next delivery: 23 pcs. on 2024-04-23
Leadtime: 1 Week **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
10.3054 €
25 pcs.
9.4962 €
50 pcs.
8.9488 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, PL 2600 SIL S SW, Hirschmann Test & Measurement
Non-contact silicone test lead with dual function safety test tip. Tip for piercing oxide layers and pin Ø4mm for insertion into sockets. Highly flexible, double insulated stranded wire, soldering iron resistant. Safety plug Ø4mm with straight outlet and integrated bend protection.
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |