MLS SIL WS 100/1 RT | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, silicone, 1.0 mm², CAT II
Unit Price (€ / pc.)
8.4728 € *
Available: 34 pcs.
Leadtime: 1 Week **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
25 pcs.
7.7707 €
50 pcs.
7.2947 €
100 pcs.
6.8306 €
250 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLS SIL WS 100/1 RT, Hirschmann Test & Measurement
Touch-proof silicone test lead according to IEC 61010, both ends safety plug with 4 mm diameter as well as 4 mm socket for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double-insulated stranded cable, soldering iron resistant, grip sleeve and cable tread resistant. Incorporated color indicator for detection of damage to the insulation.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |