MLS GG 100/2,5 GN | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, PVC, 2.5 mm², CAT III

Order No.: 86F3622
EAN: 4099891070335
MPN:
MLS GG 100/2,5 GN
934 075-104
Series: MLS GG
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS GG 100/2,5 GN, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Colour green
Cable length 1 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Rated current
Cable length
Colour
Material
contact surface
Rated Voltage
Rated category
Connection (2)
Connection (1)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated current
Cable length
Colour
Material
contact surface
Rated Voltage
Rated category
Connection (2)
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 2.5 mm², CAT III
Order No.:
 86F3652
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 RT
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 2.5 mm², CAT III
Order No.:
 86F3644
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 SW
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 2.5 mm², CAT III
Order No.:
 86F3654
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/2,5 RT
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.19 € *
1 pcs.
9.1868 €
10 pcs.
8.4966 €
25 pcs.
7.8183 €
100 pcs.
7.3542 €
250 pcs.
6.6640 €
2.5 mm²
32 A
2 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, black, PVC, 2.5 mm², CAT III
Order No.:
 86F3640
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 25/2,5 SW
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 6.70 € *
1 pcs.
6.6997 €
10 pcs.
6.1880 €
25 pcs.
5.6882 €
100 pcs.
5.3550 €
250 pcs.
4.8552 €
2.5 mm²
32 A
250 mm
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3602
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 50/1 SW
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 6.74 € *
1 pcs.
6.7354 €
10 pcs.
6.2356 €
25 pcs.
5.7239 €
100 pcs.
5.3907 €
250 pcs.
4.8790 €
1.0 mm²
16 A
500 mm
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 2.5 mm², CAT III
Order No.:
 86F3668
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 GE
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
yellow
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 2.5 mm², CAT III
Order No.:
 86F3662
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/2,5 BL
Available: 24 pcs. Leadtime: 1 Week **
Total Price: 9.19 € *
1 pcs.
9.1868 €
10 pcs.
8.4966 €
25 pcs.
7.8183 €
100 pcs.
7.3542 €
250 pcs.
6.6640 €
2.5 mm²
32 A
2 m
blue
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT III
Order No.:
 86F3620
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/1 BL
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 7.15 € *
1 pcs.
7.1519 €
10 pcs.
6.6164 €
25 pcs.
6.0809 €
100 pcs.
5.7239 €
250 pcs.
5.1884 €
1.0 mm²
16 A
1 m
blue
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 1.0 mm², CAT III
Order No.:
 86F3610
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 50/1 RT
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 6.74 € *
1 pcs.
6.7354 €
10 pcs.
6.2356 €
25 pcs.
5.7239 €
100 pcs.
5.3907 €
250 pcs.
4.8790 €
1.0 mm²
16 A
500 mm
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 2.5 mm², CAT III
Order No.:
 86F3646
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/2,5 SW
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 9.19 € *
1 pcs.
9.1868 €
10 pcs.
8.4966 €
25 pcs.
7.8183 €
100 pcs.
7.3542 €
250 pcs.
6.6640 €
2.5 mm²
32 A
2 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 2.5 mm², CAT III
Order No.:
 86F3648
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 25/2,5 RT
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 6.70 € *
1 pcs.
6.6997 €
10 pcs.
6.1880 €
25 pcs.
5.6882 €
100 pcs.
5.3550 €
250 pcs.
4.8552 €
2.5 mm²
32 A
250 mm
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 2.5 mm², CAT III
Order No.:
 86F3660
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 BL
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
blue
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3606
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/1 SW
Available: 57 pcs. Leadtime: 2 Weeks **
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.7588 €
25 pcs.
7.1281 €
100 pcs.
6.7116 €
250 pcs.
6.0809 €
1.0 mm²
16 A
2 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT III
Order No.:
 86F3614
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/1 RT
Available: 31 pcs. Leadtime: 2 Weeks ** Next delivery: 25 pcs. on 2024-05-21
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.7588 €
25 pcs.
7.1281 €
100 pcs.
6.7116 €
250 pcs.
6.0809 €
1.0 mm²
16 A
2 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 1.0 mm², CAT III
Order No.:
 86F3630
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 200/1 GE
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.7588 €
25 pcs.
7.1281 €
100 pcs.
6.7116 €
250 pcs.
6.0809 €
1.0 mm²
16 A
2 m
yellow
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT III
Order No.:
 86F3612
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/1 RT
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 7.15 € *
1 pcs.
7.1519 €
10 pcs.
6.6164 €
25 pcs.
6.0809 €
100 pcs.
5.7239 €
250 pcs.
5.1884 €
1.0 mm²
16 A
1 m
red
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT III
Order No.:
 86F3604
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/1 SW
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-05-28
Total Price: 7.15 € *
1 pcs.
7.1519 €
10 pcs.
6.6164 €
25 pcs.
6.0809 €
100 pcs.
5.7239 €
250 pcs.
5.1884 €
1.0 mm²
16 A
1 m
black
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, white, PVC, 2.5 mm², CAT III
Order No.:
 86F3626
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 WS
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
white
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, gray, PVC, 2.5 mm², CAT III
Order No.:
 86F3625
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 GR
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
gray
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, brown, PVC, 2.5 mm², CAT III
Order No.:
 86F3624
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS GG 100/2,5 BR
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
7.3542 €
25 pcs.
6.7592 €
100 pcs.
6.3546 €
250 pcs.
5.7596 €
2.5 mm²
32 A
1 m
brown
PVC
nickel-plated
1000 V
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight