9003620000 | Weidmüller
Replacement blade for mini Duro-Stripax, AWG 24, cable-Ø 0.55-0.8 mm, L 16 mm, 8 g, 9003620000
Unit Price (€ / pc.)
42.3640 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
5 pcs.
39.8293 €
15 pcs.
38.3061 €
50 pcs.
36.6044 €
150 pcs.
35.0812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of cutters, 9003620000, WEIDMÜLLER
Set of blades for Mini-Duro-Stripax up to AWG 20 for PTFE. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
- Blade inserts are easy to replace
- All inserts fit one housing
- No damage to the wire thanks to specially shaped blade
- Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length | 7 mm | |
Version | replacement blade | |
AWG cross-section | AWG 24 | |
Suitable for | mini Duro-Stripax | |
Weight | 8 g | |
Length | 16 mm | |
Cable Diameter | 0.55-0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |