Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Messerleiste, Stift, 50-polig, 1,27 mm

  • Grid: 1.27 mm
  • Test voltage: 500 V
  • min. operating temperature: -55 °C

Order No. 58 F 5224

Manufacturer name

ept

Series

One27

Manufacturer No.

403-51050-51

piece
Total

€ 1,352.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 560 from 2800
Price* per piece € 2.4157 € 2.142
product.detail.add.UNDEFINED

Technical features

1.27 mm
500 V
-55 °C
125 °C
500

Manufacturer information

Manufacturer name ept
Series One27
Manufacturer number 403-51050-51
Country of origin Czech Republic
Customs tariff number 85389099
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions