403-52068-51 | ept
Pin header, 68 pole, pitch 1.27 mm, straight, black, 403-52068-51
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | straight | |
Pin number | 68 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Original Packaging | Reel with 280 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |