1-1393726-1 | AMP

Male connector, 30 pole, a-b-c, solder lug, straight, gold-plated, 1-1393726-1

Order No.: 55F890
EAN: 4099891023591
MPN:
1-1393726-1
C42334-A44-A15
AMP
default L
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
28.1078 €

Male connector DIN 41622, type TE Connectivity/AMP RP 622.

Version and technical data as for the DIN 41618 type described above. However, with the differences explained below. Operating current at +20 °C and with silver-plated contacts DIN 41622/VG 95322 8.0 A/10 A; with gold-plated contacts DIN 41622/VG 95322: 6.0 A/8.0 A. Operating voltage: 450 VDC/380 VRMS. Test voltage: 1500 VAC. Smallest air gap/creepage distance between the contacts: min. 1.5 mm. Operating capacitance: contact/contact in one row approx. 2.0 pF, contact/contact between adjacent rows approx. 1.8 pF, contact/mounting plate approx. 2.8 pF. Dimensions: A 83 mm, B 74 mm, C 10 mm, D 20 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.

Male connector with solder lugs, type -139.

Technical attributes (type, number of poles, contact finish, housing size): 1-1393726-1, 30-pole, gold-plated, size 5

Technical specifications
Connection solder lug
Contact type pin
contact surface gold-plated
Contact row assignment a-b-c
Rated current 6 A
Orientation straight
Pin number 30 pole
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Connection
Rated current
Contact type
Orientation
Contact row assignment
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Connection
Rated current
Contact type
Orientation
Contact row assignment
Male connector, 20 pole, solder cup, straight, silver-plated, 1393726-7
Order No.:
 55F886
Manufacturer:
 AMP
Manufacturer SKU:
 1393726-7
Available: 5 pcs. Available in 5 Days: 848 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-09-20
Total Price: 19.86 € *
1 pcs.
19.8611 €
100 pcs.
18.7187 €
200 pcs.
16.8504 €
silver-plated
20 pole
solder cup
10 A
pin
straight