Male connector DIN 41622, type TE Connectivity/AMP RP 622.
Version and technical data as for the DIN 41618 type described above. However, with the differences explained below. Operating current at +20 °C and with silver-plated contacts DIN 41622/VG 95322 8.0 A/10 A; with gold-plated contacts DIN 41622/VG 95322: 6.0 A/8.0 A. Operating voltage: 450 VDC/380 VRMS. Test voltage: 1500 VAC. Smallest air gap/creepage distance between the contacts: min. 1.5 mm. Operating capacitance: contact/contact in one row approx. 2.0 pF, contact/contact between adjacent rows approx. 1.8 pF, contact/mounting plate approx. 2.8 pF. Dimensions: A 83 mm, B 74 mm, C 7.5 mm, D 15 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.
Male connector with solder lugs, type -139.
Technical attributes (type, number of poles, contact finish, housing size): 0-1393726-7, 20-pole, silver-plated, size 4
Connection | solder cup | |
Contact type | pin | |
contact surface | silver-plated | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 20 pole |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available