414574 | ERNI

Male connector, type H15, 15 pole, z-d, pitch 2.54 mm, faston plug, straight, gold-plated, 414574

Order No.: 54F1462
EAN: 4099891023393
MPN:
414574
ERNI
default L
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Next delivery: 190 pcs. on 2024-06-12
Leadtime: 28 Weeks **
Total Price:
10.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4363 €

Male connector DIN 41612, type ERNI STV.

With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Male connector H15, straight, 6.3 x 0.8 mm tab terminals, type 413../414.

Contact assignment: 15-pole row z-d fill assembly.

Technical attributes (type, number of poles, contact assignment, pilot contact positions): 414574, 15-pole, z-d, z32

Technical specifications
Connection faston plug
Design H15
Contact type pin
contact surface gold-plated
Contact row assignment z-d
Rated current 15 A
Orientation straight
Pin number 15 pole
Grid 2.54 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Orientation
Design
Contact type
contact surface
Grid
Pin number
Rated current
Contact row assignment
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Orientation
Design
Contact type
contact surface
Grid
Pin number
Rated current
Contact row assignment