Male connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V. Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector type C, angled, solder pins, type 374..
Contact assignment: a-c every second contact assembled (for grid dimension 5.08 mm). Solder pins for 1.0 mm bores.
Type: 374545, 32-pole, a-c, PBT, class 2
Performance level | 2 | |
Connection | solder pin | |
Design | C | |
Contact type | pin | |
contact surface | gold-plated | |
Contact row assignment | a-c | |
Orientation | angled | |
Pin number | 32 pole | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available