32132.04 | Martor
Safety cutters, BW 8 mm, L 120 mm, 32132.04
Unit Price (€ / pc.)
14.3752 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
12.6497 €
50 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Whether in the office or in your free time, whether for graphic designers, handymen or model builders, the GRAFIX PICCOLO provides valuable services everywhere. You can use this aluminium tool just as well for cutting and deburring. The handy grip and the available blades are retractable. For your safety.
Technical specifications
Version | Safety knife | |
Weight | 30 g | |
Handle Material | aluminum | |
Blade width | 8 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |