67.9538-21 | Stäubli Electrical Connectors
MEASUREMENT ADAPTER XF-BB/4
Unit Price (€ / pc.)
11.4597 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.0674 €
50 pcs.
9.3891 €
100 pcs.
8.9726 €
500 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 67.9538-21, Stäubli Electrical Connectors
Two-pole touch-protected adapters with Ø 4 mm connectors linked to the BNC system. Versions with BNC male or female connector and rigid Ø 4 mm sockets or Ø 4 mm MULTILAM plugs with rigid insulating sleeve. The contact pins and sockets of the inner conductor of the BNC plug connector are in gold-plated brass.
Technical Data
- Version: Reducer adapter
- Colour: black
- Rated voltage: 600 V
Technical specifications
Version | reducer adapter | |
Rated Voltage | 600 V | |
Colour | black | |
contact surface | nickel-plated/gold-plated | |
Rated category | CAT III | |
Site (1) | BNC socket | |
Site (2) | 2 x 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |