11052000 | DICK
General-purpose file, 1105 200
Order No.: 06L9525
EAN: 4099891385286
MPN:
11052000
Unit Price (€ / pc.)
15.2915 € *
Available: 24 pcs.
Leadtime: 4 Weeks **
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
13.4470 €
50 pcs.
12.5307 €
150 pcs.
11.9833 €
500 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
General-purpose files, type Dick 1105 MZ.
With 2 different sides, suitable for steel (including stainless steel grades), non-ferrous and soft metals, plastic and wood; Length (without handle): 200 mm. Width: 20 mm. Thickness: 5.0 mm.
Type: 1105 200, general–purpose file
Technical specifications
Version | Multi-purpose file | |
File shape | diverse | |
Chop | Special Cut | |
Length | 200 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |