99 00 220 | Knipex

Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 220 mm

Order No.: 05L7385
EAN: 4003773013273
MPN:
99 00 220
9900220
Knipex
default L
Image may differ
Unit Price (€ / pc.)
18.0880 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
6 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version monier plier
Weight 315 g
Length 220 mm
Blade length 23 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.4 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Blade length
Length
Weight
Version
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Blade length
Length
Weight
Version