710181 | Helios-Preisser
Measuring insert for dial gauges 0701, M2.5, 0710 181, ball 7.0 mm
Order No.: 07L2385
EAN: 4099891468262
MPN:
710181
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Measuring inserts, type 0710.
Made of special steel; Thread: M2.5.
Type: 0710 181, measuring insert, ball 7.0 mm
Technical specifications
Version | Measuring insert | |
Material | steel | |
measurement range | 6 m |
Download
Logistics
Country of origin | FI |
Customs tariff number | 90178090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |