710167 | Helios-Preisser
Measuring insert for dial gauges 0701, M2.5, 0710 167
Order No.: 07L2384
EAN: 4099891468255
MPN:
710167
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring inserts, type 0710.
Made of special steel; Thread: M2.5.
Type: 0710 167, measuring insert
Technical specifications
Version | Measuring insert | |
Weight | 31.8 g | |
Material | steel | |
measurement range | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |