MI 6301 EU | METREL
METREL environmental meter, MI 6301 EU, 20991172
Order No.: 27K1353
EAN: 3831063412526
MPN:
MI 6301 EU
20991172
Unit Price (€ / pc.)
1,950.3862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,950.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,950.3862 €
Measuring device environement, MI 6301 EU, Metrel
Fully digitized Class 1 (Pro Set) or Class 2 (Euro Set) sound level meter with two independent measurement channels according to IEC 61672 standard. FonS is also a real-time octave and third-octave frequency analyzer that complies with the IEC 61260 standard.
Technical specifications
Resolution | 0.2 °C | |
Version | environmental meter | |
Accuracy | ±3 %, ±0.5 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Response Time | 10 ms | |
Relative Humidity Range | 0 to 100 % |
Download
Logistics
Country of origin | SI |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |