28.0125-10024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 2.5 mm², CAT III
No longer available from manufacturer, LTB: 12.31.2022
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow, PVC, 2.5 mm², CAT II, CAT III
Order No.: 86F2801
Manufacturer: Stäubli Electrical Connectors
per pc. 6.9020 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0125-10024, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Colour | yellow | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |