28.0125-07528 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, gray, PVC, 2.5 mm², CAT III

Order No.: 86F5297
EAN: 4099891076443
MPN:
28.0125-07528
SLK425-E/N 750MM GRAU
Series: SLK425
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, gray, PVC, 2.5 mm², CAT II, CAT III
Order No.: 86F2794
Manufacturer: Stäubli Electrical Connectors
per pc. 6.5093 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0125-07528, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Colour gray
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement