MAX481CSA+T | Maxim Integrated
Interface IC single transmitter/receiver RS-422/RS-485, MAX481CSA+T, SOIC-8
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 5 Days: 670 pcs.
Leadtime: 1 Week **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
50 pcs.
3.3082 €
100 pcs.
3.2368 €
500 pcs.
3.1297 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX481CSA+T, maxim integrated
The MAX481CSA+T is a low-power transceiver for RS-485 and RS422 communication and it features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250 kbps.
Features
- Quad RS-422 transmitters
- Slew-rate-limited RS-485/RS-422 transceivers
- ESD protected
- Low voltage
Applications
- Low-power RS-485 transceivers
- Low-power RS-422 transceivers
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |